345-032-559-208

Heilind Number:EDA345-032-559-208
Manufacturer:EDAC
Manufacturer Number:345-032-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The assembly features two rows of Copper Alloy contacts, each with 32 positions, facilitating seamless data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing in tight spaces. Its Right Angle mount orientation further enhances versatility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this reliable and efficient component.