345-032-559-258

Heilind Number:EDA345-032-559-258
Manufacturer:EDAC
Manufacturer Number:345-032-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-258

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector is not only visually appealing but also built to last. With a versatile right-angle mount orientation, it offers flexibility in installation, while its 32 positions and two rows ensure ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, with an amperage of 3A and a pitch of .1 inches. Designed for efficiency, it has a row spacing of .2 inches, making it ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and harsh environments. Upgrade your electronic projects with this essential component.