345-032-559-278

Heilind Number:EDA345-032-559-278
Manufacturer:EDAC
Manufacturer Number:345-032-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-278

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a double-row configuration and a total of 32 positions, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The right-angle mount orientation and a pitch of .1 inches with .2 inches row spacing make installation a breeze. Elevate your PCB assembly with this essential component, perfect for professional and DIY projects alike. Elevate your PCB assembly with this essential component, perfect for professional and DIY projects alike.