345-032-559-402

Heilind Number:EDA345-032-559-402
Manufacturer:EDAC
Manufacturer Number:345-032-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions with a .1-inch pitch, ensuring reliable data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality. The right-angle mount orientation offers flexibility in installation, while the -40 to 105°C operating temperature range ensures optimal performance in various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any PCB assembly project. Elevate your connectivity experience with this essential component.