345-032-559-404

Heilind Number:EDA345-032-559-404
Manufacturer:EDAC
Manufacturer Number:345-032-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-404

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration on your device's circuit board, it boasts a high-performance construction featuring 32 positions and a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch optimize space utilization. With an operating temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your electronic assemblies with this essential component, a testament to quality and innovation.