345-032-559-407

Heilind Number:EDA345-032-559-407
Manufacturer:EDAC
Manufacturer Number:345-032-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this green connector features 32 positions and a single row layout, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contact material, it ensures long-lasting durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Upgrade your PCB assembly with this essential component for seamless and efficient data transfer.