345-032-559-412

Heilind Number:EDA345-032-559-412
Manufacturer:EDAC
Manufacturer Number:345-032-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections. Its 32-position layout and right-angle mount orientation make it ideal for a wide range of PCB applications. Crafted with precision, it features copper alloy contacts for optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Elevate your connectivity game with this top-of-the-line PCB connector.