345-032-559-458

Heilind Number:EDA345-032-559-458
Manufacturer:EDAC
Manufacturer Number:345-032-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-458

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Engineered for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both reliability and longevity. The right-angle mount orientation facilitates easy installation, while a pitch of .1 inches and row spacing of .2 inches optimize space utilization on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.