345-032-559-478

Heilind Number:EDA345-032-559-478
Manufacturer:EDAC
Manufacturer Number:345-032-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-478

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 32 positions, allowing for efficient data transfer. The right-angle mount orientation ensures space-saving installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its copper alloy contact material ensures optimal conductivity, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB assembly with this essential connector for seamless functionality and performance.