345-032-559-502

Heilind Number:EDA345-032-559-502
Manufacturer:EDAC
Manufacturer Number:345-032-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 32-position board-to-board PCB connector. Designed for optimal functionality, it features a right-angle mount orientation and dual rows for efficient signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts provide superior conductivity. With an amperage rating of 3A and a pitch of .1 inch, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.