345-032-559-503

Heilind Number:EDA345-032-559-503
Manufacturer:EDAC
Manufacturer Number:345-032-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-503

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector, designed for optimal performance in a variety of electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. With a contact material of Copper Alloy, it offers high conductivity for seamless signal transmission. Its compact design, with two rows and a total of 32 positions, allows for efficient space utilization on your PCB. The right-angle mount orientation and a pitch of .1 inch make it easy to integrate into your circuit layout. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this high-quality connector.