345-032-559-504

Heilind Number:EDA345-032-559-504
Manufacturer:EDAC
Manufacturer Number:345-032-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-504

Detailed Description

Enhance connectivity in your electronic projects with this 32-position Card Edge Connector. Designed for secure board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a pitch of .1 inch and a right-angle mount orientation, it offers easy integration into your PCB layout. The connector is rated for an operating temperature range of -40 to 105°C, making it suitable for a variety of environments. Upgrade your design with this high-quality component, perfect for applications where precision and durability are key.