345-032-559-507

Heilind Number:EDA345-032-559-507
Manufacturer:EDAC
Manufacturer Number:345-032-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe operation. Featuring two rows, copper alloy contact material, and a pitch of .1 inches, it offers seamless connectivity for your electronic components. With a right-angle mount orientation and 32 positions, it's perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.