345-032-559-588

Heilind Number:EDA345-032-559-588
Manufacturer:EDAC
Manufacturer Number:345-032-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts, ensuring reliable power transmission with an amperage of 3A. With 32 positions spread across two rows, it offers ample connectivity options with a pitch of .1in and row spacing of .2in. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your electronic assemblies with this essential component for optimal signal integrity and efficiency.