345-032-559-602

Heilind Number:EDA345-032-559-602
Manufacturer:EDAC
Manufacturer Number:345-032-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-602

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 32 positions in a single row configuration, this connector ensures optimal signal transmission and power delivery. Crafted with UL 94V-0 Thermoplastic Polyester housing and contact points made of Copper Alloy, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The right angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your PCB design with this high-quality connector, perfect for a wide range of electronic projects.