345-032-559-604

Heilind Number:EDA345-032-559-604
Manufacturer:EDAC
Manufacturer Number:345-032-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector in a vibrant green hue. Designed for seamless integration, it features 32 positions with a durable UL 94V-0 thermoplastic polyester housing for optimal safety and longevity. The copper alloy contact material ensures efficient power transmission, while its compact .1-inch pitch and .2-inch row spacing offer precise alignment. With a robust construction suited for right-angle mounting, this connector withstands extreme temperatures from -40 to 105°C, making it ideal for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with this essential component.