345-032-559-607

Heilind Number:EDA345-032-559-607
Manufacturer:EDAC
Manufacturer Number:345-032-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 32 positions in a single row with a pitch of .1 inches, ensuring secure and efficient data transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating conditions. With a contact material of Copper Alloy, it offers excellent conductivity for optimal signal transfer. Its right-angle mount orientation and compact design make it ideal for space-saving applications. Whether you're assembling circuit boards or upgrading existing systems, this connector is the perfect choice. Operating within a wide temperature range of -40 to 105°C, it provides longevity and performance consistency. Trust in this connector to deliver seamless connectivity for all your PCB needs.