345-032-559-608

Heilind Number:EDA345-032-559-608
Manufacturer:EDAC
Manufacturer Number:345-032-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-608

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability in various environments. Its right-angle mount orientation offers flexibility in installation, while the copper alloy contact material ensures optimal conductivity. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for secure and stable connections in your PCB assemblies.