345-032-559-612

Heilind Number:EDA345-032-559-612
Manufacturer:EDAC
Manufacturer Number:345-032-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-612

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board Card Edge Connector. Featuring 32 positions in a single row with a pitch of .1 inches, this connector ensures seamless communication between your circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation offers convenient installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your connectivity solutions with this essential component.