345-032-559-678

Heilind Number:EDA345-032-559-678
Manufacturer:EDAC
Manufacturer Number:345-032-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 32 positions with a single row layout, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With copper alloy contacts and a .1-inch pitch, this connector delivers reliable power with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Trust in this essential component for optimal board-to-board connectivity.