345-032-559-688

Heilind Number:EDA345-032-559-688
Manufacturer:EDAC
Manufacturer Number:345-032-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, it offers seamless integration for your electronic components. The right-angle mount orientation and compact .1-inch pitch ensure efficient space utilization on your board. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With copper alloy contacts and a 3A amperage rating, it ensures reliable power transmission. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component.