345-032-559-804

Heilind Number:EDA345-032-559-804
Manufacturer:EDAC
Manufacturer Number:345-032-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-804

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 32 positions, this connector offers ample space for seamless electronic integration. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure a secure fit, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.