345-032-559-807

Heilind Number:EDA345-032-559-807
Manufacturer:EDAC
Manufacturer Number:345-032-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. Featuring a vibrant Green color and a compact yet durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage rating of 3 A. Its two rows of Copper Alloy contacts maintain optimal signal integrity, with a spacing of .1 inch and .2 inch between rows. With 32 positions available, you can easily accommodate multiple connections on your board. The Right Angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your connectivity solutions with this essential component.