345-032-559-808

Heilind Number:EDA345-032-559-808
Manufacturer:EDAC
Manufacturer Number:345-032-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-808

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this dual-row connector boasts 32 positions, ensuring robust and reliable connections for your electronic devices. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, perfect for compact PCB layouts. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all environments, while the copper alloy contact material ensures efficient signal transmission. With a right-angle mount orientation, it offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component for your projects.