345-032-559-812

Heilind Number:EDA345-032-559-812
Manufacturer:EDAC
Manufacturer Number:345-032-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-812

Detailed Description

Enhance your PCB connectivity with this Green Board to Board PCB Connector, an essential component for streamlined electronic assembly. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. Featuring two rows and 32 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation allows for efficient board-to-board connections, while the copper alloy contact material guarantees optimal conductivity. Designed for versatility, it operates seamlessly in a wide temperature range from -40 to 105°C, making it suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector, a must-have in your inventory of electronic components.