345-032-559-858

Heilind Number:EDA345-032-559-858
Manufacturer:EDAC
Manufacturer Number:345-032-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it effortlessly facilitates seamless data transfer with a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers 32 positions for efficient board-to-board connections. Its right-angle mount orientation and an operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity solutions with this essential component.