345-032-559-878

Heilind Number:EDA345-032-559-878
Manufacturer:EDAC
Manufacturer Number:345-032-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-878

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a vibrant Green hue and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. With two rows, 32 positions, and a pitch of .1 inches, it offers seamless interfacing for your circuit boards. The Copper Alloy contacts guarantee optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its potential in enhancing connectivity and signal transmission within your circuits.