345-032-560-201

Heilind Number:EDA345-032-560-201
Manufacturer:EDAC
Manufacturer Number:345-032-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-201

Detailed Description

Enhance your printed circuit board connections with our 32-position straight-mount card edge connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this versatile and robust connector.