345-032-560-202

Heilind Number:EDA345-032-560-202
Manufacturer:EDAC
Manufacturer Number:345-032-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector, featuring a sleek green design. Engineered for optimal performance, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .1 inches, it offers seamless integration for up to 32 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications.