345-032-560-203

Heilind Number:EDA345-032-560-203
Manufacturer:EDAC
Manufacturer Number:345-032-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-203

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant Green color, this connector boasts a robust housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 32 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, it has a straight mount orientation and a pitch of .1 inches, with a row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your PCB connectivity needs.