345-032-560-204

Heilind Number:EDA345-032-560-204
Manufacturer:EDAC
Manufacturer Number:345-032-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-204

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its dual-row configuration features 32 positions with a compact pitch of .1 inches for efficient data transmission. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation and .2-inch row spacing offer easy installation, while its wide operating temperature range from -40 to 105°C guarantees durability in diverse environments. Perfect for demanding electronic applications, this green connector is a must-have for achieving optimal performance in your projects.