345-032-560-207

Heilind Number:EDA345-032-560-207
Manufacturer:EDAC
Manufacturer Number:345-032-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. The copper alloy contacts, with a contact rating of 3 A, guarantee efficient power transmission. With two rows of 32 positions each, spaced at a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration onto your PCB. Designed for straight mount orientation, it facilitates easy assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.