345-032-560-208

Heilind Number:EDA345-032-560-208
Manufacturer:EDAC
Manufacturer Number:345-032-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-208

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. The copper alloy contacts ensure reliable signal transmission, with two rows of 32 positions each for versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this top-quality connector.