345-032-560-258

Heilind Number:EDA345-032-560-258
Manufacturer:EDAC
Manufacturer Number:345-032-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-258

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With 32 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in various environments. Its straight mount orientation and green color make it easy to identify and install, while the .2-inch row spacing allows for efficient arrangement on your circuit board. Upgrade your setup with this essential connector, ideal for various applications in the electronics industry.