345-032-560-278

Heilind Number:EDA345-032-560-278
Manufacturer:EDAC
Manufacturer Number:345-032-560-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for reliable power transmission, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows and a total of 32 positions, it offers ample space for seamless integration. Crafted with durable Copper Alloy contacts and a .1-inch pitch, it ensures secure and efficient data transfer. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this essential connector, a must-have for any electronic project.