345-032-560-288

Heilind Number:EDA345-032-560-288
Manufacturer:EDAC
Manufacturer Number:345-032-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-288

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable power transfer with a 3A amperage. The two rows of copper alloy contacts ensure secure and efficient connectivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With 32 positions in total, it provides ample room for multiple connections. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees durability and performance. Upgrade your PCB setup with this essential connector for seamless and efficient power distribution.