345-032-560-502

Heilind Number:EDA345-032-560-502
Manufacturer:EDAC
Manufacturer Number:345-032-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-502

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a double-row design and 32 positions, it offers ample space for seamless interconnection. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.