345-032-560-503

Heilind Number:EDA345-032-560-503
Manufacturer:EDAC
Manufacturer Number:345-032-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 32 positions across two rows for seamless integration. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Designed for versatility, this connector supports straight mount orientation, making it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it ensures consistent performance even in demanding environments. Upgrade your electronic assemblies with this essential component, a perfect choice for professionals in the field of PCB design and manufacturing.