345-032-560-504

Heilind Number:EDA345-032-560-504
Manufacturer:EDAC
Manufacturer Number:345-032-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-504

Detailed Description

Enhance your PCB connectivity with this high-performance 32-position board-to-board connector. Designed for efficiency and durability, its UL 94V-0 Thermoplastic Polyester housing ensures safe operation even in challenging environments. The copper alloy contact material guarantees reliable power transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide seamless integration. With a straight mount orientation, it offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the industrial and electronic sectors. Elevate your connectivity solutions with this green-colored connector, a must-have in your toolkit for seamless data transfer.