345-032-560-507

Heilind Number:EDA345-032-560-507
Manufacturer:EDAC
Manufacturer Number:345-032-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-507

Detailed Description

Enhance your printed circuit board (PCB) connectivity with our high-performance green card edge connector. Engineered with precision and durability in mind, this connector features two rows with 32 positions, ensuring seamless and reliable data transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees both safety and longevity. Each contact is crafted from copper alloy, providing excellent conductivity and signal integrity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation and optimal space utilization. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this straight-mount orientation connector to deliver superior performance in your PCB designs.