345-032-560-578

Heilind Number:EDA345-032-560-578
Manufacturer:EDAC
Manufacturer Number:345-032-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-578

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector. Featuring 32 positions in a dual-row layout, it ensures efficient data transfer within your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. The .1-inch pitch and .2-inch row spacing provide seamless integration on your circuit board. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this reliable and versatile connector.