345-032-560-588

Heilind Number:EDA345-032-560-588
Manufacturer:EDAC
Manufacturer Number:345-032-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-588

Detailed Description

Enhance your PCB connections with our efficient and reliable Board to Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions across 2 rows, offering optimal connectivity for your electronic devices. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The copper alloy contact material enables excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity solutions with this green-colored connector, suitable for a range of applications in the electronics industry.