345-032-560-804

Heilind Number:EDA345-032-560-804
Manufacturer:EDAC
Manufacturer Number:345-032-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With two rows and 32 positions, it offers ample connectivity for your circuit board assembly. The straight mount orientation allows for easy installation, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial and commercial applications. Upgrade your electronic systems with this essential component for seamless data transmission.