345-032-560-807

Heilind Number:EDA345-032-560-807
Manufacturer:EDAC
Manufacturer Number:345-032-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-807

Detailed Description

Upgrade your PCB connections with our high-performance 32-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable conductivity. With a compact .1-inch pitch and dual-row layout, it offers efficient space utilization on your circuit board. The straight mount orientation and .2-inch row spacing further enhance ease of installation. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures dependable performance in diverse environments. Elevate your connectivity solutions with this essential component.