345-032-560-812

Heilind Number:EDA345-032-560-812
Manufacturer:EDAC
Manufacturer Number:345-032-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-812

Detailed Description

Enhance connectivity within your circuitry with our 32-position Board To Board PCB Connector. Designed for seamless integration, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.