345-032-560-858

Heilind Number:EDA345-032-560-858
Manufacturer:EDAC
Manufacturer Number:345-032-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-858

Detailed Description

Efficiently bridge your PCB connections with our 32-position Board To Board PCB Connector, designed for seamless data transmission in electronic systems. The straight mount orientation, with a .1-inch pitch and .2-inch row spacing, ensures precise alignment and secure connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing guarantees reliable performance even in challenging environments, with a wide operating temperature range of -40 to 105°C. Each contact is meticulously engineered from high-quality Copper Alloy, providing excellent conductivity for optimal signal transfer. Ideal for green technology applications, this connector is a vital component for maximizing the functionality of your electronic devices.