345-032-560-878

Heilind Number:EDA345-032-560-878
Manufacturer:EDAC
Manufacturer Number:345-032-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With two rows and a pitch of .1 inches, it offers 32 positions for efficient signal transfer. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating in a wide temperature range from -40 to 105 °C, it ensures steady performance in diverse environments. Upgrade your electronics with this green-colored connector, perfect for demanding industrial and commercial settings.