345-032-560-888

Heilind Number:EDA345-032-560-888
Manufacturer:EDAC
Manufacturer Number:345-032-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-560-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-560-888

Detailed Description

Enhance connectivity in your electronic devices with this 32-position board-to-board PCB connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in demanding environments. The sleek green design with a .1-inch pitch and .2-inch row spacing allows for seamless integration, while its straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic toolkit.