345-033-500-101

Heilind Number:EDA345-033-500-101
Manufacturer:EDAC
Manufacturer Number:345-033-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-500-101

Detailed Description

Upgrade your electronic connections with our cutting-edge Green Board To Board PCB Connector. Engineered for superior performance, this connector features UL 94V-0 Thermoplastic Polyester housing material for enhanced safety and durability. With a single row layout, it offers easy installation and maintenance, while the Copper Alloy contact material ensures reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless data transfer. With 33 positions available, it caters to a wide range of connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB connectivity with this high-quality connector.