345-033-500-102

Heilind Number:EDA345-033-500-102
Manufacturer:EDAC
Manufacturer Number:345-033-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-500-102

Detailed Description

Enhance your PCB connectivity with our 33-position straight mount card edge connector. Designed for seamless board-to-board integration, this high-performance connector features durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring long-lasting functionality. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this green-colored connector, a vital component for demanding electronic systems.